
RWS1000B-48/ME | |
|---|---|
DigiKey Part Number | 285-RWS1000B-48/ME-ND |
Manufacturer | |
Manufacturer Product Number | RWS1000B-48/ME |
Description | AC/DC CONVERTER 48V 1008W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 48V 85 ~ 265 VAC, 120 ~ 340 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | RWS1000B-48/ME Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 265 VAC, 120 ~ 340 VDC | |
Voltage - Output 1 | 48V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 21 A | |
Power (Watts) | ||
Applications | Medical | |
Voltage - Isolation | 4 kV | |
Efficiency | 88% | |
Operating Temperature | -20°C ~ 60°C (With Derating) | |
Features | Remote Sense, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 7.80" L x 5.00" W x 2.48" H (198.1mm x 127.0mm x 63.0mm) | |
Approval Agency | CE | |
Minimum Load Required | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 359,72000 € | 359,72 € |
| 10 | 335,48700 € | 3.354,87 € |
| 25 | 326,99400 € | 8.174,85 € |
| Unit Price without VAT: | 359,72000 € |
|---|---|
| Unit Price with VAT: | 428,06680 € |

