
RWS1000B-24/RFO | |
|---|---|
DigiKey Part Number | 285-RWS1000B-24/RFO-ND |
Manufacturer | |
Manufacturer Product Number | RWS1000B-24/RFO |
Description | AC/DC CONVERTER 24V 1008W |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 24V 85 ~ 265 VAC, 120 ~ 340 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | RWS1000B-24/RFO Models |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial) |
Series | Voltage - Isolation 4 kV |
Packaging Box | Efficiency 88% |
Part Status Active | Operating Temperature -20°C ~ 60°C (With Derating) |
Type Enclosed | Features Adjustable Output, DC Input Capable, Load Sharing, Remote On/Off, Remote Sense, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 85 ~ 265 VAC, 120 ~ 340 VDC | Size / Dimension 7.80" L x 5.00" W x 2.48" H (198.1mm x 127.0mm x 63.0mm) |
Voltage - Output 1 24V | Approval Agency CE |
Current - Output 1 42 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 391,59000 € | 391,59 € |
| 10 | 365,20700 € | 3.652,07 € |
| Unit Price without VAT: | 391,59000 € |
|---|---|
| Unit Price with VAT: | 465,99210 € |


