
RWS1000B-15/FO | |
|---|---|
DigiKey Part Number | 285-RWS1000B-15/FO-ND |
Manufacturer | |
Manufacturer Product Number | RWS1000B-15/FO |
Description | AC/DC CONVERTER 15V 1005W |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 15V 85 ~ 265 VAC, 120 ~ 340 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | RWS1000B-15/FO Models |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial) |
Series | Voltage - Isolation 4 kV |
Packaging Box | Efficiency 85% |
Part Status Active | Operating Temperature -20°C ~ 60°C (With Derating) |
Type Enclosed | Features Adjustable Output, DC Input Capable, Load Sharing, Remote Sense, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 85 ~ 265 VAC, 120 ~ 340 VDC | Size / Dimension 7.80" L x 5.00" W x 2.48" H (198.1mm x 127.0mm x 63.0mm) |
Voltage - Output 1 15V | Approval Agency CE |
Current - Output 1 67 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 380,86000 € | 380,86 € |
| Unit Price without VAT: | 380,86000 € |
|---|---|
| Unit Price with VAT: | 453,22340 € |

