Open Frame AC DC Converters 1 Output 24V 85 ~ 265 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RTW24-4R2

DigiKey Part Number
285-RTW24-4R2-ND
Manufacturer
Manufacturer Product Number
RTW24-4R2
Description
AC/DC CONVERTER 24V 100W
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 24V 85 ~ 265 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
RTW24-4R2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
ITE (Commercial)
Mfr
Voltage - Isolation
3 kV
Series
Efficiency
87%
Packaging
Bulk
Operating Temperature
-10°C ~ 71°C (With Derating)
Part Status
Not For New Designs
Features
Adjustable Output, DC Input Capable, Remote On/Off, Remote Sense, Universal Input
Type
Open Frame
Mounting Type
Chassis Mount
Number of Outputs
1
Size / Dimension
6.30" L x 0.95" W x 3.23" H (160.0mm x 24.2mm x 82.0mm)
Voltage - Input
85 ~ 265 VAC
Approval Agency
CE, cURus, TUV
Voltage - Output 1
24V
Minimum Load Required
No
Current - Output 1
4.2 A
Base Product Number
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1295,09000 €295,09 €
Manufacturers Standard Package
Unit Price without VAT:295,09000 €
Unit Price with VAT:351,15710 €