
RTW24-13RH | |
|---|---|
DigiKey Part Number | 285-RTW24-13RH-ND |
Manufacturer | |
Manufacturer Product Number | RTW24-13RH |
Description | AC/DC CONVERTER 24V 300W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 24V 85 ~ 265 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | RTW24-13RH Models |
Category | Applications ITE (Commercial) |
Mfr | Voltage - Isolation 3 kV |
Series | Efficiency 88% |
Packaging Bulk | Operating Temperature -10°C ~ 71°C (With Derating) |
Part Status Not For New Designs | Features Adjustable Output, DC Input Capable, Load Sharing, PFC, Remote On/Off, Remote Sense, Universal Input |
Type Enclosed | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 9.84" L x 1.57" W x 4.72" H (250.0mm x 40.0mm x 120.0mm) |
Voltage - Input 85 ~ 265 VAC | Approval Agency CE, cURus, TUV |
Voltage - Output 1 24V | Minimum Load Required No |
Current - Output 1 13 A | Base Product Number |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 500,61000 € | 500,61 € |
| Unit Price without VAT: | 500,61000 € |
|---|---|
| Unit Price with VAT: | 595,72590 € |

