
RTW15-6R7C | |
|---|---|
DigiKey Part Number | 285-RTW15-6R7C-ND |
Manufacturer | |
Manufacturer Product Number | RTW15-6R7C |
Description | AC/DC CONVERTER 15V 100W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 15V 85 ~ 265 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | RTW15-6R7C Models |
Category | Applications ITE (Commercial) |
Mfr | Voltage - Isolation 3 kV |
Series | Efficiency 87% |
Packaging Bulk | Operating Temperature -10°C ~ 71°C (With Derating) |
Part Status Not For New Designs | Features Adjustable Output, DC Input Capable, Remote On/Off, Remote Sense, Universal Input |
Type Enclosed | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 6.30" L x 0.98" W x 3.23" H (160.0mm x 25.0mm x 82.0mm) |
Voltage - Input 85 ~ 265 VAC | Approval Agency CE, cURus, TUV |
Voltage - Output 1 15V | Minimum Load Required No |
Current - Output 1 7 A | Base Product Number |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 295,09000 € | 295,09 € |
| Unit Price without VAT: | 295,09000 € |
|---|---|
| Unit Price with VAT: | 351,15710 € |

