Open Frame AC DC Converters 1 Output 3.3V 85 ~ 265 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RTW03-70RL

DigiKey Part Number
285-RTW03-70RL-ND
Manufacturer
Manufacturer Product Number
RTW03-70RL
Description
AC/DC CONVERTER 3.3V 300W
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 3.3V 85 ~ 265 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
RTW03-70RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Not For New Designs
Type
Open Frame
Number of Outputs
1
Voltage - Input
85 ~ 265 VAC
Voltage - Output 1
3.3V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 6
-
Current - Output 1
70 A
Power (Watts)
Applications
ITE (Commercial)
Voltage - Isolation
3 kV
Efficiency
86%
Operating Temperature
-10°C ~ 71°C (With Derating)
Features
Adjustable Output, DC Input Capable, Load Sharing, PFC, Remote On/Off, Remote Sense, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
9.84" L x 1.54" W x 4.72" H (250.0mm x 39.2mm x 120.0mm)
Approval Agency
CE, cURus, TUV
Minimum Load Required
No
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1506,91000 €506,91 €
Manufacturers Standard Package
Unit Price without VAT:506,91000 €
Unit Price with VAT:603,22290 €