
RTW03-35R | |
|---|---|
DigiKey Part Number | 285-RTW03-35R-ND |
Manufacturer | |
Manufacturer Product Number | RTW03-35R |
Description | AC/DC CONVERTER 3.3V 150W |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 3.3V 85 ~ 265 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | RTW03-35R Models |
Category | Applications ITE (Commercial) |
Mfr | Voltage - Isolation 3 kV |
Series | Efficiency 83% |
Packaging Bulk | Operating Temperature -10°C ~ 71°C (With Derating) |
Part Status Not For New Designs | Features Adjustable Output, DC Input Capable, Remote On/Off, Remote Sense, Universal Input |
Type Open Frame | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 7.09" L x 1.15" W x 3.62" H (180.0mm x 29.2mm x 92.0mm) |
Voltage - Input 85 ~ 265 VAC | Approval Agency CE, cURus, TUV |
Voltage - Output 1 3.3V | Minimum Load Required No |
Current - Output 1 35 A | Base Product Number |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 337,07000 € | 337,07 € |
| Unit Price without VAT: | 337,07000 € |
|---|---|
| Unit Price with VAT: | 401,11330 € |

