
RTHN-5A00 | |
|---|---|
DigiKey Part Number | RTHN-5A00-ND |
Manufacturer | |
Manufacturer Product Number | RTHN-5A00 |
Description | LINE FILTER 500VAC/VDC 1KA CHASS |
Customer Reference | |
Detailed Description | Three Phase (Delta) EMC/EMI Line Filter 1 kA 500V 500V Two Stage Terminal Block |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK-Lambda | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Filter Type | Three Phase (Delta) | |
Configuration | Two Stage | |
Voltage - Rated DC | 500V | |
Voltage - Rated AC | 500V | |
Current | 1 kA | |
Frequency - Operating | - | |
Applications | General Purpose | |
Approval Agency | - | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Chassis Mount | |
Termination Style | Terminal Block | |
Inductance | - |

