
RTHN-5100 | |
|---|---|
DigiKey Part Number | RTHN-5100-ND |
Manufacturer | |
Manufacturer Product Number | RTHN-5100 |
Description | LINE FILTER 500VAC/VDC 100A CHAS |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Three Phase (Delta) EMC/EMI Line Filter 100 A 500V 500V Two Stage Terminal Block |
Datasheet | Datasheet |
EDA/CAD Models | RTHN-5100 Models |
Category | Voltage - Rated AC 500V |
Manufacturer TDK-Lambda | Current 100 A |
Series | Applications General Purpose |
Packaging Bulk | Approval Agency EN, UL |
Part Status Active | Operating Temperature -25°C ~ 85°C |
Filter Type Three Phase (Delta) | Mounting Type Chassis Mount |
Configuration Two Stage | Termination Style Terminal Block |
Voltage - Rated DC 500V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 768,17000 € | 768,17 € |
| 10 | 750,70200 € | 7.507,02 € |
| Unit Price without VAT: | 768,17000 € |
|---|---|
| Unit Price with VAT: | 914,12230 € |

