Three Phase (Delta) EMC/EMI Line Filter 30 A 500V 500V Two Stage Terminal Block
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RTHN-5030

DigiKey Part Number
RTHN-5030-ND
Manufacturer
Manufacturer Product Number
RTHN-5030
Description
LINE FILTER 500VAC/VDC 30A CHASS
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Three Phase (Delta) EMC/EMI Line Filter 30 A 500V 500V Two Stage Terminal Block
Datasheet
 Datasheet
EDA/CAD Models
RTHN-5030 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Rated AC
500V
Manufacturer
TDK-Lambda
Current
30 A
Series
Applications
General Purpose
Packaging
Bulk
Approval Agency
EN, UL
Part Status
Active
Operating Temperature
-25°C ~ 85°C
Filter Type
Three Phase (Delta)
Mounting Type
Chassis Mount
Configuration
Two Stage
Termination Style
Terminal Block
Voltage - Rated DC
500V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FSB-30-324Cosel USA, Inc.31776-FSB-30-324-ND238,12000 €Similar
In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1211,04000 €211,04 €
10185,02300 €1.850,23 €
Manufacturers Standard Package
Unit Price without VAT:211,04000 €
Unit Price with VAT:251,13760 €