
RTHN-5010 | |
|---|---|
DigiKey Part Number | RTHN-5010-ND |
Manufacturer | |
Manufacturer Product Number | RTHN-5010 |
Description | LINE FILTER 500VAC/VDC 10A CHASS |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Three Phase (Delta) EMC/EMI Line Filter 10 A 500V 500V Two Stage Terminal Block |
Datasheet | Datasheet |
EDA/CAD Models | RTHN-5010 Models |
Category | Voltage - Rated AC 500V |
Manufacturer TDK-Lambda | Current 10 A |
Series | Applications General Purpose |
Packaging Bulk | Approval Agency EN, UL |
Part Status Active | Operating Temperature -25°C ~ 85°C |
Filter Type Three Phase (Delta) | Mounting Type Chassis Mount |
Configuration Two Stage | Termination Style Terminal Block |
Voltage - Rated DC 500V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 189,32000 € | 189,32 € |
| 10 | 163,79300 € | 1.637,93 € |
| Unit Price without VAT: | 189,32000 € |
|---|---|
| Unit Price with VAT: | 225,29080 € |

