
RTHN-2030 | |
|---|---|
DigiKey Part Number | 285-RTHN-2030-ND |
Manufacturer | |
Manufacturer Product Number | RTHN-2030 |
Description | LINE FILTER 30A CHASSIS MOUNT |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Three Phase (Delta) EMC/EMI Line Filter 30 A Two Stage Terminal Block |
Datasheet | Datasheet |
EDA/CAD Models | RTHN-2030 Models |
Category | Voltage - Rated AC (Phase to Phase) 250 V |
Manufacturer TDK-Lambda | Current 30 A |
Series | Applications General Purpose |
Packaging Bulk | Approval Agency ENEC, UL |
Part Status Active | Operating Temperature -25°C ~ 85°C |
Filter Type Three Phase (Delta) | Mounting Type Chassis Mount |
Configuration Two Stage | Termination Style Terminal Block |
Voltage - Rated AC (Phase to Ground/Neutral) 250 V |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 266,15000 € | 266,15 € |
| Unit Price without VAT: | 266,15000 € |
|---|---|
| Unit Price with VAT: | 316,71850 € |

