Three Phase (Delta) EMC/EMI Line Filter 50 A 500V 500V Two Stage Terminal Block
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RTHB-5050

DigiKey Part Number
RTHB-5050-ND
Manufacturer
Manufacturer Product Number
RTHB-5050
Description
LINE FILTER 500VAC/VDC 50A CHASS
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Three Phase (Delta) EMC/EMI Line Filter 50 A 500V 500V Two Stage Terminal Block
Datasheet
 Datasheet
EDA/CAD Models
RTHB-5050 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Rated AC
500V
Manufacturer
TDK-Lambda
Current
50 A
Series
Applications
General Purpose
Packaging
Bulk
Approval Agency
EN, UL
Part Status
Active
Operating Temperature
-25°C ~ 85°C
Filter Type
Three Phase (Delta)
Mounting Type
Chassis Mount
Configuration
Two Stage
Termination Style
Terminal Block
Voltage - Rated DC
500V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1301,10000 €301,10 €
Manufacturers Standard Package
Unit Price without VAT:301,10000 €
Unit Price with VAT:358,30900 €