
RTEN-5100J9J3-00 | |
|---|---|
DigiKey Part Number | 285-RTEN-5100J9J3-00-ND |
Manufacturer | |
Manufacturer Product Number | RTEN-5100J9J3-00 |
Description | LINE FILTER 100A CHASSIS MOUNT |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Three Phase (Delta) EMC/EMI Line Filter 100 A Single Stage Terminal Block |
Datasheet | Datasheet |
EDA/CAD Models | RTEN-5100J9J3-00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK-Lambda | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Three Phase (Delta) | |
Configuration | Single Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | - | |
Voltage - Rated AC (Phase to Ground/Neutral) | 500 V | |
Voltage - Rated AC (Phase to Phase) | 500 V | |
Current | 100 A | |
Frequency - Operating | - | |
Applications | General Purpose | |
Approval Agency | ENEC | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Chassis Mount | |
Termination Style | Terminal Block | |
Inductance | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.059,01000 € | 1.059,01 € |
| Unit Price without VAT: | 1.059,01000 € |
|---|---|
| Unit Price with VAT: | 1.260,22190 € |

