Similar

RTEN-5010 | |
|---|---|
DigiKey Part Number | RTEN-5010-ND |
Manufacturer | |
Manufacturer Product Number | RTEN-5010 |
Description | LINE FILTER 500VAC/VDC 10A CHASS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Three Phase (Delta) EMC/EMI Line Filter 10 A 500V 500V Single Stage Terminal Block |
Datasheet | Datasheet |
EDA/CAD Models | RTEN-5010 Models |
Category | Voltage - Rated AC 500V |
Manufacturer TDK-Lambda | Current 10 A |
Series | Applications General Purpose |
Packaging Bulk | Approval Agency EN, UL |
Part Status Active | Operating Temperature -25°C ~ 85°C |
Filter Type Three Phase (Delta) | Mounting Type Chassis Mount |
Configuration Single Stage | Termination Style Terminal Block |
Voltage - Rated DC 500V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TAC-10-683 | Cosel USA, Inc. | 0 | 1776-1776-ND | 69,05000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,39000 € | 57,39 € |
| 10 | 46,83200 € | 468,32 € |
| 25 | 43,19080 € | 1.079,77 € |
| 50 | 42,91140 € | 2.145,57 € |
| Unit Price without VAT: | 57,39000 € |
|---|---|
| Unit Price with VAT: | 68,29410 € |


