RTEN-2150 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


DIT
In Stock: 4
Unit Price: 270,73000 €
Datasheet
Three Phase (Delta) EMC/EMI Line Filter 150 A Single Stage Terminal Block
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RTEN-2150

DigiKey Part Number
285-RTEN-2150-ND
Manufacturer
Manufacturer Product Number
RTEN-2150
Description
LINE FILTER 150A CHASSIS MOUNT
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Three Phase (Delta) EMC/EMI Line Filter 150 A Single Stage Terminal Block
Datasheet
 Datasheet
EDA/CAD Models
RTEN-2150 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK-Lambda
Series
Packaging
Bulk
Part Status
Active
Filter Type
Three Phase (Delta)
Configuration
Single Stage
Voltage - Rated DC
-
Voltage - Rated AC
-
Voltage - Rated AC (Phase to Ground/Neutral)
250 V
Voltage - Rated AC (Phase to Phase)
250 V
Current
150 A
Frequency - Operating
-
Applications
General Purpose
Approval Agency
ENEC, UL
Operating Temperature
-25°C ~ 85°C
Mounting Type
Chassis Mount
Termination Style
Terminal Block
Inductance
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 3
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1866,06000 €866,06 €
Manufacturers Standard Package
Unit Price without VAT:866,06000 €
Unit Price with VAT:1.030,61140 €