Three Phase (Delta) EMC/EMI Line Filter 100 A Single Stage Terminal Block
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RTEN-2100

DigiKey Part Number
285-RTEN-2100-ND
Manufacturer
Manufacturer Product Number
RTEN-2100
Description
LINE FILTER 100A CHASSIS MOUNT
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Three Phase (Delta) EMC/EMI Line Filter 100 A Single Stage Terminal Block
Datasheet
 Datasheet
EDA/CAD Models
RTEN-2100 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Rated AC (Phase to Phase)
250 V
Manufacturer
TDK-Lambda
Current
100 A
Series
Applications
General Purpose
Packaging
Bulk
Approval Agency
ENEC, UL
Part Status
Active
Operating Temperature
-25°C ~ 85°C
Filter Type
Three Phase (Delta)
Mounting Type
Chassis Mount
Configuration
Single Stage
Termination Style
Terminal Block
Voltage - Rated AC (Phase to Ground/Neutral)
250 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 5
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1750,08000 €750,08 €
Manufacturers Standard Package
Unit Price without VAT:750,08000 €
Unit Price with VAT:892,59520 €