
RTCN-5200 | |
|---|---|
DigiKey Part Number | RTCN-5200-ND |
Manufacturer | |
Manufacturer Product Number | RTCN-5200 |
Description | LINE FILTER 500VAC/VDC 200A CHAS |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Three Phase (Delta) EMC/EMI Line Filter 200 A 500V 500V Single Stage Terminal Block |
Datasheet | Datasheet |
EDA/CAD Models | RTCN-5200 Models |
Category | Voltage - Rated AC 500V |
Manufacturer TDK-Lambda | Current 200 A |
Series | Applications General Purpose |
Packaging Bulk | Approval Agency EN |
Part Status Active | Operating Temperature -25°C ~ 85°C |
Filter Type Three Phase (Delta) | Mounting Type Chassis Mount |
Configuration Single Stage | Termination Style Terminal Block |
Voltage - Rated DC 500V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 703,91000 € | 703,91 € |
| 10 | 687,89900 € | 6.878,99 € |
| Unit Price without VAT: | 703,91000 € |
|---|---|
| Unit Price with VAT: | 837,65290 € |

