Three Phase (Delta) EMC/EMI Line Filter 10 A 500V 500V Single Stage Terminal Block
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RTCN-5010

DigiKey Part Number
RTCN-5010-ND
Manufacturer
Manufacturer Product Number
RTCN-5010
Description
LINE FILTER 500VAC/VDC 10A CHASS
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Three Phase (Delta) EMC/EMI Line Filter 10 A 500V 500V Single Stage Terminal Block
Datasheet
 Datasheet
EDA/CAD Models
RTCN-5010 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK-Lambda
Series
Packaging
Bulk
Part Status
Active
Filter Type
Three Phase (Delta)
Configuration
Single Stage
Voltage - Rated DC
500V
Voltage - Rated AC
500V
Current
10 A
Frequency - Operating
-
Applications
General Purpose
Approval Agency
EN, UL
Operating Temperature
-25°C ~ 85°C
Mounting Type
Chassis Mount
Termination Style
Terminal Block
Inductance
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
147,56000 €47,56 €
1038,81400 €388,14 €
2535,79760 €894,94 €
5034,71680 €1.735,84 €
Manufacturers Standard Package
Unit Price without VAT:47,56000 €
Unit Price with VAT:56,59640 €