Three Phase (Delta) EMC/EMI Line Filter 6 A 500V 500V Single Stage Terminal Block
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RTCN-5006

DigiKey Part Number
RTCN-5006-ND
Manufacturer
Manufacturer Product Number
RTCN-5006
Description
LINE FILTER 500VAC/VDC 6A CHASS
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Three Phase (Delta) EMC/EMI Line Filter 6 A 500V 500V Single Stage Terminal Block
Datasheet
 Datasheet
EDA/CAD Models
RTCN-5006 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Rated AC
500V
Manufacturer
TDK-Lambda
Current
6 A
Series
Applications
General Purpose
Packaging
Bulk
Approval Agency
EN, UL
Part Status
Active
Operating Temperature
-25°C ~ 85°C
Filter Type
Three Phase (Delta)
Mounting Type
Chassis Mount
Configuration
Single Stage
Termination Style
Terminal Block
Voltage - Rated DC
500V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
146,60000 €46,60 €
1038,03000 €380,30 €
2535,07400 €876,85 €
5033,95120 €1.697,56 €
Manufacturers Standard Package
Unit Price without VAT:46,60000 €
Unit Price with VAT:55,45400 €