Three Phase (Delta) EMC/EMI Line Filter 60 A 500V 500V Single Stage Terminal Block
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RTAN-5060

DigiKey Part Number
RTAN-5060-ND
Manufacturer
Manufacturer Product Number
RTAN-5060
Description
LINE FILTER 500VAC/VDC 60A CHASS
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Three Phase (Delta) EMC/EMI Line Filter 60 A 500V 500V Single Stage Terminal Block
Datasheet
 Datasheet
EDA/CAD Models
RTAN-5060 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK-Lambda
Series
Packaging
Bulk
Part Status
Active
Filter Type
Three Phase (Delta)
Configuration
Single Stage
Voltage - Rated DC
500V
Voltage - Rated AC
500V
Current
60 A
Frequency - Operating
-
Applications
General Purpose
Approval Agency
EN, UL
Operating Temperature
-25°C ~ 85°C
Mounting Type
Chassis Mount
Termination Style
Terminal Block
Inductance
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1226,14000 €226,14 €
Manufacturers Standard Package
Unit Price without VAT:226,14000 €
Unit Price with VAT:269,10660 €