Three Phase (Delta) EMC/EMI Line Filter 30 A 500V 500V Single Stage Terminal Block
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RTAN-5030D

DigiKey Part Number
RTAN-5030D-ND
Manufacturer
Manufacturer Product Number
RTAN-5030D
Description
LINE FILTER 500VAC/VDC 30A DIN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Three Phase (Delta) EMC/EMI Line Filter 30 A 500V 500V Single Stage Terminal Block
Datasheet
 Datasheet
EDA/CAD Models
RTAN-5030D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Rated AC
500V
Manufacturer
TDK-Lambda
Current
30 A
Series
Applications
General Purpose
Packaging
Bulk
Approval Agency
EN, UL
Part Status
Active
Operating Temperature
-25°C ~ 85°C
Filter Type
Three Phase (Delta)
Mounting Type
DIN Rail
Configuration
Single Stage
Termination Style
Terminal Block
Voltage - Rated DC
500V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1109,65000 €109,65 €
1089,48100 €894,81 €
2588,66880 €2.216,72 €
Manufacturers Standard Package
Unit Price without VAT:109,65000 €
Unit Price with VAT:130,48350 €