
RT-2-5FF | |
|---|---|
DigiKey Part Number | RT-2-5FF-ND |
Manufacturer | |
Manufacturer Product Number | RT-2-5FF |
Description | AC/DC CONVERTER 5V 15V -15V 18W |
Customer Reference | |
Detailed Description | AC DC Converters 3 Output 5V 15V -15V 85 ~ 132 VAC, 110 ~ 175 VDC Input |
Datasheet | Datasheet |
Category | Current - Output 1 2 A |
Mfr | Current - Output 2 300 mA |
Series | Current - Output 3 200 mA |
Packaging Bulk | Power (Watts) |
Part Status Obsolete | Applications ITE (Commercial) |
Number of Outputs 3 | Voltage - Isolation 1.5 kV |
Voltage - Input 85 ~ 132 VAC, 110 ~ 175 VDC | Efficiency 62% |
Voltage - Output 1 5V | Operating Temperature 0°C ~ 70°C (With Derating) |
Voltage - Output 2 15V | Features Universal Input |
Voltage - Output 3 -15V | Minimum Load Required No |

