
RT-2-522 | |
|---|---|
DigiKey Part Number | RT-2-522-ND |
Manufacturer | |
Manufacturer Product Number | RT-2-522 |
Description | AC/DC CONVERTER 5V 12V -12V 16W |
Customer Reference | |
Detailed Description | AC DC Converters 3 Output 5V 12V -12V 85 ~ 132 VAC, 110 ~ 175 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | - | |
Number of Outputs | 3 | |
Voltage - Input | 85 ~ 132 VAC, 110 ~ 175 VDC | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | 12V | |
Voltage - Output 3 | -12V | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 2 A | |
Current - Output 2 | 300 mA | |
Current - Output 3 | 200 mA | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 1.5 kV | |
Efficiency | 62% | |
Operating Temperature | 0°C ~ 70°C (With Derating) | |
Features | Universal Input | |
Mounting Type | - | |
Size / Dimension | - | |
Approval Agency | - | |
Minimum Load Required | No |

