Single Phase EMC/EMI Line Filter 50 A 250V 250V Single Stage Terminal Block
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Single Phase EMC/EMI Line Filter 50 A 250V 250V Single Stage Terminal Block
Industrial Power Supply Product Range Overview Video

RSMN-2050

DigiKey Part Number
RSMN-2050-ND
Manufacturer
Manufacturer Product Number
RSMN-2050
Description
LINE FILTER 250VAC/VDC 50A CHASS
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Single Phase EMC/EMI Line Filter 50 A 250V 250V Single Stage Terminal Block
Datasheet
 Datasheet
EDA/CAD Models
RSMN-2050 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK-Lambda
Series
Packaging
Bulk
Part Status
Active
Filter Type
Single Phase
Configuration
Single Stage
Voltage - Rated DC
250V
Voltage - Rated AC
250V
Current
50 A
Frequency - Operating
-
Applications
General Purpose
Approval Agency
-
Operating Temperature
-25°C ~ 85°C
Mounting Type
Chassis Mount
Termination Style
Terminal Block
Inductance
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1210,57000 €210,57 €
10184,28100 €1.842,81 €
Manufacturers Standard Package
Unit Price without VAT:210,57000 €
Unit Price with VAT:250,57830 €