


RSMN-2040 | |
|---|---|
DigiKey Part Number | RSMN-2040-ND |
Manufacturer | |
Manufacturer Product Number | RSMN-2040 |
Description | LINE FILTER 250VAC/VDC 40A CHASS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 40 A 250V 250V Single Stage Terminal Block |
Datasheet | Datasheet |
EDA/CAD Models | RSMN-2040 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK-Lambda | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Single Stage | |
Voltage - Rated DC | 250V | |
Voltage - Rated AC | 250V | |
Current | 40 A | |
Frequency - Operating | - | |
Applications | General Purpose | |
Approval Agency | - | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Chassis Mount | |
Termination Style | Terminal Block | |
Inductance | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 188,53000 € | 188,53 € |
| Unit Price without VAT: | 188,53000 € |
|---|---|
| Unit Price with VAT: | 224,35070 € |

