Single Phase EMC/EMI Line Filter 30 A 250V 250V Single Stage Terminal Block
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Single Phase EMC/EMI Line Filter 30 A 250V 250V Single Stage Terminal Block
RSMN-2006LD
RSMN-2006LD

RSMN-2030LD

DigiKey Part Number
RSMN-2030LD-ND
Manufacturer
Manufacturer Product Number
RSMN-2030LD
Description
LINE FILTER 250VAC/VDC 30A DIN
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Single Phase EMC/EMI Line Filter 30 A 250V 250V Single Stage Terminal Block
Datasheet
 Datasheet
EDA/CAD Models
RSMN-2030LD Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK-Lambda
Series
Packaging
Bulk
Part Status
Active
Filter Type
Single Phase
Configuration
Single Stage
Voltage - Rated DC
250V
Voltage - Rated AC
250V
Current
30 A
Frequency - Operating
-
Applications
General Purpose
Approval Agency
CSA, EN, UL
Operating Temperature
-25°C ~ 85°C
Mounting Type
DIN Rail
Termination Style
Terminal Block
Inductance
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
183,49000 €83,49 €
Manufacturers Standard Package
Unit Price without VAT:83,49000 €
Unit Price with VAT:99,35310 €