


RSMN-2030D | |
|---|---|
DigiKey Part Number | RSMN-2030D-ND |
Manufacturer | |
Manufacturer Product Number | RSMN-2030D |
Description | LINE FILTER 250VAC/VDC 30A DIN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 30 A 250V 250V Single Stage Terminal Block |
Datasheet | Datasheet |
EDA/CAD Models | RSMN-2030D Models |
Category | Voltage - Rated AC 250V |
Manufacturer TDK-Lambda | Current 30 A |
Series | Applications General Purpose |
Packaging Bulk | Approval Agency CSA, EN, UL |
Part Status Active | Operating Temperature -25°C ~ 85°C |
Filter Type Single Phase | Mounting Type DIN Rail |
Configuration Single Stage | Termination Style Terminal Block |
Voltage - Rated DC 250V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,98000 € | 82,98 € |
| 10 | 67,71700 € | 677,17 € |
| 25 | 64,90720 € | 1.622,68 € |
| Unit Price without VAT: | 82,98000 € |
|---|---|
| Unit Price with VAT: | 98,74620 € |

