Single Phase EMC/EMI Line Filter 20 A 250V 250V Single Stage Terminal Block
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Single Phase EMC/EMI Line Filter 20 A 250V 250V Single Stage Terminal Block
Industrial Power Supply Product Range Overview Video

RSMN-2020

DigiKey Part Number
285-2752-ND
Manufacturer
Manufacturer Product Number
RSMN-2020
Description
LINE FILTER 250VAC/VDC 20A CHASS
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Single Phase EMC/EMI Line Filter 20 A 250V 250V Single Stage Terminal Block
Datasheet
 Datasheet
EDA/CAD Models
RSMN-2020 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK-Lambda
Series
Packaging
Bulk
Part Status
Active
Filter Type
Single Phase
Configuration
Single Stage
Voltage - Rated DC
250V
Voltage - Rated AC
250V
Current
20 A
Frequency - Operating
-
Applications
General Purpose
Approval Agency
CSA, EN, UL
Operating Temperature
-25°C ~ 85°C
Mounting Type
Chassis Mount
Termination Style
Terminal Block
Inductance
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
153,87000 €53,87 €
1043,97100 €439,71 €
2540,55240 €1.013,81 €
5039,92320 €1.996,16 €
Manufacturers Standard Package
Unit Price without VAT:53,87000 €
Unit Price with VAT:64,10530 €