


RSMN-2003D | |
|---|---|
DigiKey Part Number | RSMN-2003D-ND |
Manufacturer | |
Manufacturer Product Number | RSMN-2003D |
Description | LINE FILTER 250VAC/VDC 3A DIN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 3 A 250V 250V Single Stage Terminal Block |
Datasheet | Datasheet |
EDA/CAD Models | RSMN-2003D Models |
Category | Voltage - Rated AC 250V |
Manufacturer TDK-Lambda | Current 3 A |
Series | Applications General Purpose |
Packaging Bulk | Approval Agency CSA, EN, UL |
Part Status Active | Operating Temperature -25°C ~ 85°C |
Filter Type Single Phase | Mounting Type DIN Rail |
Configuration Single Stage | Termination Style Terminal Block |
Voltage - Rated DC 250V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,05000 € | 36,05 € |
| 10 | 29,42100 € | 294,21 € |
| 25 | 27,13520 € | 678,38 € |
| 50 | 25,52360 € | 1.276,18 € |
| 100 | 25,47170 € | 2.547,17 € |
| Unit Price without VAT: | 36,05000 € |
|---|---|
| Unit Price with VAT: | 42,89950 € |

