


RSKN-2030 | |
|---|---|
DigiKey Part Number | 285-RSKN-2030-ND |
Manufacturer | |
Manufacturer Product Number | RSKN-2030 |
Description | LINE FILTER 250VAC/VDC 30A CHASS |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 30 A 250V 250V Two Stage Terminal Block |
Datasheet | Datasheet |
EDA/CAD Models | RSKN-2030 Models |
Category | Voltage - Rated AC 250V |
Manufacturer TDK-Lambda | Current 30 A |
Series | Applications General Purpose |
Packaging Bulk | Approval Agency CSA, ENEC, UL |
Part Status Active | Operating Temperature -25°C ~ 85°C |
Filter Type Single Phase | Mounting Type Chassis Mount |
Configuration Two Stage | Termination Style Terminal Block |
Voltage - Rated DC 250V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 110,89000 € | 110,89 € |
| Unit Price without VAT: | 110,89000 € |
|---|---|
| Unit Price with VAT: | 131,95910 € |

