Single Phase EMC/EMI Line Filter 100 A 250V 250V Two Stage Terminal Block
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Single Phase EMC/EMI Line Filter 100 A 250V 250V Two Stage Terminal Block
Industrial Power Supply Product Range Overview Video

RSHN-2100

DigiKey Part Number
RSHN-2100-ND
Manufacturer
Manufacturer Product Number
RSHN-2100
Description
LINE FILTER 250VAC/VDC 100A CHAS
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Single Phase EMC/EMI Line Filter 100 A 250V 250V Two Stage Terminal Block
Datasheet
 Datasheet
EDA/CAD Models
RSHN-2100 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Rated AC
250V
Manufacturer
TDK-Lambda
Current
100 A
Series
Applications
General Purpose
Packaging
Bulk
Operating Temperature
-25°C ~ 85°C
Part Status
Active
Mounting Type
Chassis Mount
Filter Type
Single Phase
Termination Style
Terminal Block
Configuration
Two Stage
Base Product Number
Voltage - Rated DC
250V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Factory Stock: 3
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1674,49000 €674,49 €
Manufacturers Standard Package
Unit Price without VAT:674,49000 €
Unit Price with VAT:802,64310 €