


RSHN-2050 | |
|---|---|
DigiKey Part Number | RSHN-2050-ND |
Manufacturer | |
Manufacturer Product Number | RSHN-2050 |
Description | LINE FILTER 250VAC/VDC 50A CHASS |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 50 A 250V 250V Two Stage Terminal Block |
Datasheet | Datasheet |
EDA/CAD Models | RSHN-2050 Models |
Category | Voltage - Rated AC 250V |
Manufacturer TDK-Lambda | Current 50 A |
Series | Applications General Purpose |
Packaging Bulk | Operating Temperature -25°C ~ 85°C |
Part Status Active | Mounting Type Chassis Mount |
Filter Type Single Phase | Termination Style Terminal Block |
Configuration Two Stage | Base Product Number |
Voltage - Rated DC 250V |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 185,49000 € | 185,49 € |
| Unit Price without VAT: | 185,49000 € |
|---|---|
| Unit Price with VAT: | 220,73310 € |

