Single Phase EMC/EMI Line Filter 6 A 250V 250V Two Stage Terminal Block
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Single Phase EMC/EMI Line Filter 6 A 250V 250V Two Stage Terminal Block
Industrial Power Supply Product Range Overview Video

RSHN-2006LD

DigiKey Part Number
RSHN-2006LD-ND
Manufacturer
Manufacturer Product Number
RSHN-2006LD
Description
LINE FILTER 250VAC/VDC 6A DIN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Single Phase EMC/EMI Line Filter 6 A 250V 250V Two Stage Terminal Block
Datasheet
 Datasheet
EDA/CAD Models
RSHN-2006LD Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK-Lambda
Series
Packaging
Bulk
Part Status
Active
Filter Type
Single Phase
Configuration
Two Stage
Voltage - Rated DC
250V
Voltage - Rated AC
250V
Current
6 A
Frequency - Operating
-
Applications
General Purpose
Approval Agency
CSA, EN, UL
Operating Temperature
-25°C ~ 85°C
Mounting Type
DIN Rail
Termination Style
Terminal Block
Inductance
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
132,23000 €32,23 €
1026,30300 €263,03 €
2524,25960 €606,49 €
5022,81900 €1.140,95 €
10022,43580 €2.243,58 €
Manufacturers Standard Package
Unit Price without VAT:32,23000 €
Unit Price with VAT:38,35370 €