Similar



RSEN-2060 | |
|---|---|
DigiKey Part Number | RSEN-2060-ND |
Manufacturer | |
Manufacturer Product Number | RSEN-2060 |
Description | LINE FILTER 250VAC/VDC 60A CHASS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 60 A 250V 250V Single Stage Terminal Block |
Datasheet | Datasheet |
EDA/CAD Models | RSEN-2060 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK-Lambda | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Single Stage | |
Voltage - Rated DC | 250V | |
Voltage - Rated AC | 250V | |
Current | 60 A | |
Frequency - Operating | - | |
Applications | General Purpose | |
Approval Agency | CSA, EN, UL | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Chassis Mount | |
Termination Style | Terminal Block | |
Inductance | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 174,53000 € | 174,53 € |
| 10 | 149,26200 € | 1.492,62 € |
| Unit Price without VAT: | 174,53000 € |
|---|---|
| Unit Price with VAT: | 207,69070 € |


