


RSEN-2050 | |
|---|---|
DigiKey Part Number | 285-2525-ND |
Manufacturer | |
Manufacturer Product Number | RSEN-2050 |
Description | LINE FILTER 250VAC/VDC 50A CHASS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 50 A 250V 250V Single Stage Terminal Block |
Datasheet | Datasheet |
EDA/CAD Models | RSEN-2050 Models |
Category | Voltage - Rated AC 250V |
Manufacturer TDK-Lambda | Current 50 A |
Series | Applications General Purpose |
Packaging Bulk | Approval Agency CSA, EN, UL |
Part Status Active | Operating Temperature -25°C ~ 85°C |
Filter Type Single Phase | Mounting Type Chassis Mount |
Configuration Single Stage | Termination Style Terminal Block |
Voltage - Rated DC 250V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 108,98000 € | 108,98 € |
| 10 | 88,93200 € | 889,32 € |
| 25 | 88,05160 € | 2.201,29 € |
| Unit Price without VAT: | 108,98000 € |
|---|---|
| Unit Price with VAT: | 129,68620 € |

