

RSEN-2030LD | |
---|---|
DigiKey Part Number | RSEN-2030LD-ND |
Manufacturer | |
Manufacturer Product Number | RSEN-2030LD |
Description | LINE FILTER 250VAC/VDC 30A DIN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 30 A 250V 250V Single Stage Terminal Block |
Datasheet | Datasheet |
EDA/CAD Models | RSEN-2030LD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TDK-Lambda | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Single Stage | |
Voltage - Rated DC | 250V | |
Voltage - Rated AC | 250V | |
Current | 30 A | |
Frequency - Operating | - | |
Applications | General Purpose | |
Approval Agency | CSA, EN, UL | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | DIN Rail | |
Termination Style | Terminal Block | |
Inductance | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 23,51000 € | 23,51 € |
10 | 22,97200 € | 229,72 € |
25 | 21,97680 € | 549,42 € |
50 | 21,50500 € | 1.075,25 € |
Unit Price without VAT: | 23,51000 € |
---|---|
Unit Price with VAT: | 27,97690 € |