


RSEN-2010L | |
|---|---|
DigiKey Part Number | RSEN-2010L-ND |
Manufacturer | |
Manufacturer Product Number | RSEN-2010L |
Description | LINE FILTER 250VAC/VDC 10A CHASS |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 10 A 250V 250V Single Stage Terminal Block |
Datasheet | Datasheet |
EDA/CAD Models | RSEN-2010L Models |
Category | Voltage - Rated AC 250V |
Manufacturer TDK-Lambda | Current 10 A |
Series | Applications General Purpose |
Packaging Bulk | Approval Agency CSA, EN, UL |
Part Status Active | Operating Temperature -25°C ~ 85°C |
Filter Type Single Phase | Mounting Type Chassis Mount |
Configuration Single Stage | Termination Style Terminal Block |
Voltage - Rated DC 250V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TBA-10B443A | DIT | 35 | 4761-TBA-10B443A-ND | 19,10000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,72000 € | 25,72 € |
| 10 | 20,99100 € | 209,91 € |
| 25 | 19,36080 € | 484,02 € |
| 50 | 18,21120 € | 910,56 € |
| 100 | 17,43990 € | 1.743,99 € |
| Unit Price without VAT: | 25,72000 € |
|---|---|
| Unit Price with VAT: | 30,60680 € |

