RSEL-2006AL is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Würth Elektronik
In Stock: 9
Unit Price: 17,03000 €
Datasheet
Single Phase EMC/EMI Line Filter 6 A 250V 250V Single Stage Quick Connect
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Single Phase EMC/EMI Line Filter 6 A 250V 250V Single Stage Quick Connect
Industrial Power Supply Product Range Overview Video

RSEL-2006AL

DigiKey Part Number
RSEL-2006AL-ND
Manufacturer
Manufacturer Product Number
RSEL-2006AL
Description
LINE FILTER 250VAC/VDC 6A CHASS
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Single Phase EMC/EMI Line Filter 6 A 250V 250V Single Stage Quick Connect
Datasheet
 Datasheet
EDA/CAD Models
RSEL-2006AL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK-Lambda
Series
Packaging
Bulk
Part Status
Active
Filter Type
Single Phase
Configuration
Single Stage
Voltage - Rated DC
250V
Voltage - Rated AC
250V
Current
6 A
Frequency - Operating
-
Applications
General Purpose
Approval Agency
CSA, EN, UL
Operating Temperature
-25°C ~ 85°C
Mounting Type
Chassis Mount
Termination Style
Quick Connect
Inductance
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
111,90000 €11,90 €
109,71100 €97,11 €
258,95640 €223,91 €
508,42500 €421,25 €
1007,92510 €792,51 €
2507,34312 €1.835,78 €
Manufacturers Standard Package
Unit Price without VAT:11,90000 €
Unit Price with VAT:14,16100 €