Similar



RSEL-2003W | |
|---|---|
DigiKey Part Number | RSEL-2003W-ND |
Manufacturer | |
Manufacturer Product Number | RSEL-2003W |
Description | LINE FILTER 250VAC/VDC 3A CHASS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 3 A 250V 250V Single Stage Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | RSEL-2003W Models |
Category | Voltage - Rated AC 250V |
Manufacturer TDK-Lambda | Current 3 A |
Series | Applications General Purpose |
Packaging Bulk | Approval Agency CSA, EN, UL |
Part Status Active | Operating Temperature -25°C ~ 85°C |
Filter Type Single Phase | Mounting Type Chassis Mount |
Configuration Single Stage | Termination Style Wire Leads |
Voltage - Rated DC 250V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 810912003112 | Würth Elektronik | 9 | 732-810912003112-ND | 16,85000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,22000 € | 13,22 € |
| 10 | 10,78000 € | 107,80 € |
| 25 | 9,94320 € | 248,58 € |
| 50 | 9,35320 € | 467,66 € |
| 100 | 8,79790 € | 879,79 € |
| 250 | 8,26952 € | 2.067,38 € |
| Unit Price without VAT: | 13,22000 € |
|---|---|
| Unit Price with VAT: | 15,73180 € |


