


RSEL-2002AL | |
|---|---|
DigiKey Part Number | RSEL-2002AL-ND |
Manufacturer | |
Manufacturer Product Number | RSEL-2002AL |
Description | LINE FILTER 250VAC/VDC 2A CHASS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 2 A 250V 250V Single Stage Quick Connect |
Datasheet | Datasheet |
EDA/CAD Models | RSEL-2002AL Models |
Category | Voltage - Rated AC 250V |
Manufacturer TDK-Lambda | Current 2 A |
Series | Applications General Purpose |
Packaging Bulk | Approval Agency CSA, EN, UL |
Part Status Active | Operating Temperature -25°C ~ 85°C |
Filter Type Single Phase | Mounting Type Chassis Mount |
Configuration Single Stage | Termination Style Quick Connect |
Voltage - Rated DC 250V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,90000 € | 11,90 € |
| 10 | 9,71100 € | 97,11 € |
| 25 | 8,95640 € | 223,91 € |
| 50 | 8,42500 € | 421,25 € |
| 100 | 7,92510 € | 792,51 € |
| 250 | 7,34312 € | 1.835,78 € |
| Unit Price without VAT: | 11,90000 € |
|---|---|
| Unit Price with VAT: | 14,16100 € |

