Single Phase EMC/EMI Line Filter 2 A 250V 250V Single Stage Quick Connect
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Single Phase EMC/EMI Line Filter 2 A 250V 250V Single Stage Quick Connect
RSEL-2002A
RSEL-2002A
Industrial Power Supply Product Range Overview Video

RSEL-2002A

DigiKey Part Number
285-3012-ND
Manufacturer
Manufacturer Product Number
RSEL-2002A
Description
LINE FILTER 250VAC/VDC 2A CHASS
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Single Phase EMC/EMI Line Filter 2 A 250V 250V Single Stage Quick Connect
Datasheet
 Datasheet
EDA/CAD Models
RSEL-2002A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Rated AC
250V
Manufacturer
TDK-Lambda
Current
2 A
Series
Applications
General Purpose
Packaging
Bulk
Approval Agency
CSA, EN, UL
Part Status
Active
Operating Temperature
-25°C ~ 85°C
Filter Type
Single Phase
Mounting Type
Chassis Mount
Configuration
Single Stage
Termination Style
Quick Connect
Voltage - Rated DC
250V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
111,90000 €11,90 €
109,71100 €97,11 €
258,95640 €223,91 €
508,42500 €421,25 €
1007,92510 €792,51 €
2507,34312 €1.835,78 €
Manufacturers Standard Package
Unit Price without VAT:11,90000 €
Unit Price with VAT:14,16100 €