Single Phase EMC/EMI Line Filter 500 mA 250V 250V Single Stage Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Single Phase EMC/EMI Line Filter 500 mA 250V 250V Single Stage Wire Leads
Industrial Power Supply Product Range Overview Video

RSAL-20R5W

DigiKey Part Number
RSAL-20R5W-ND
Manufacturer
Manufacturer Product Number
RSAL-20R5W
Description
LINE FILTER 250VAC/VDC 0.5A CHAS
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Single Phase EMC/EMI Line Filter 500 mA 250V 250V Single Stage Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
RSAL-20R5W Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Rated AC
250V
Manufacturer
TDK-Lambda
Current
500 mA
Series
Applications
General Purpose
Packaging
Bulk
Approval Agency
CSA, EN, UL
Part Status
Active
Operating Temperature
-25°C ~ 85°C
Filter Type
Single Phase
Mounting Type
Chassis Mount
Configuration
Single Stage
Termination Style
Wire Leads
Voltage - Rated DC
250V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 25
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
114,84000 €14,84 €
1012,10900 €121,09 €
2511,16920 €279,23 €
5010,50640 €525,32 €
1009,88280 €988,28 €
2509,41692 €2.354,23 €
Manufacturers Standard Package
Unit Price without VAT:14,84000 €
Unit Price with VAT:17,65960 €