


RSAL-2006W | |
|---|---|
DigiKey Part Number | RSAL-2006W-ND |
Manufacturer | |
Manufacturer Product Number | RSAL-2006W |
Description | LINE FILTER 250VAC/VDC 6A CHASS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 6 A 250V 250V Single Stage Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | RSAL-2006W Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK-Lambda | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Single Stage | |
Voltage - Rated DC | 250V | |
Voltage - Rated AC | 250V | |
Current | 6 A | |
Frequency - Operating | - | |
Applications | General Purpose | |
Approval Agency | CSA, EN, UL | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Inductance | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,03000 € | 15,03 € |
| 10 | 12,26200 € | 122,62 € |
| 25 | 11,30960 € | 282,74 € |
| 50 | 10,63880 € | 531,94 € |
| 100 | 10,00720 € | 1.000,72 € |
| 250 | 9,53548 € | 2.383,87 € |
| Unit Price without VAT: | 15,03000 € |
|---|---|
| Unit Price with VAT: | 17,88570 € |

