Single Phase EMC/EMI Line Filter 3 A 250V 250V Single Stage Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Single Phase EMC/EMI Line Filter 3 A 250V 250V Single Stage Wire Leads
Industrial Power Supply Product Range Overview Video

RSAL-2003WL

DigiKey Part Number
RSAL-2003WL-ND
Manufacturer
Manufacturer Product Number
RSAL-2003WL
Description
LINE FILTER 250VAC/VDC 3A CHASS
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Single Phase EMC/EMI Line Filter 3 A 250V 250V Single Stage Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
RSAL-2003WL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK-Lambda
Series
Packaging
Bulk
Part Status
Active
Filter Type
Single Phase
Configuration
Single Stage
Voltage - Rated DC
250V
Voltage - Rated AC
250V
Current
3 A
Frequency - Operating
-
Applications
General Purpose
Approval Agency
CSA, EN, UL
Operating Temperature
-25°C ~ 85°C
Mounting Type
Chassis Mount
Termination Style
Wire Leads
Inductance
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
115,03000 €15,03 €
1012,26200 €122,62 €
2511,30960 €282,74 €
5010,63880 €531,94 €
10010,00720 €1.000,72 €
2509,53548 €2.383,87 €
Manufacturers Standard Package
Unit Price without VAT:15,03000 €
Unit Price with VAT:17,88570 €