


RSAL-2003AL | |
|---|---|
DigiKey Part Number | RSAL-2003AL-ND |
Manufacturer | |
Manufacturer Product Number | RSAL-2003AL |
Description | LINE FILTER 250VAC/VDC 3A CHASS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 3 A 250V 250V Single Stage Quick Connect |
Datasheet | Datasheet |
EDA/CAD Models | RSAL-2003AL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK-Lambda | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Single Stage | |
Voltage - Rated DC | 250V | |
Voltage - Rated AC | 250V | |
Current | 3 A | |
Frequency - Operating | - | |
Applications | General Purpose | |
Approval Agency | CSA, EN, UL | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect | |
Inductance | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,38000 € | 13,38 € |
| 10 | 10,91600 € | 109,16 € |
| 25 | 10,06840 € | 251,71 € |
| 50 | 9,47100 € | 473,55 € |
| 100 | 8,90870 € | 890,87 € |
| 250 | 8,37364 € | 2.093,41 € |
| Unit Price without VAT: | 13,38000 € |
|---|---|
| Unit Price with VAT: | 15,92220 € |

