


RSAL-2001W | |
|---|---|
DigiKey Part Number | RSAL-2001W-ND |
Manufacturer | |
Manufacturer Product Number | RSAL-2001W |
Description | LINE FILTER 250VAC/VDC 1A CHASS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 1 A 250V 250V Single Stage Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | RSAL-2001W Models |
Category | Voltage - Rated AC 250V |
Manufacturer TDK-Lambda | Current 1 A |
Series | Applications General Purpose |
Packaging Bulk | Approval Agency CSA, EN, UL |
Part Status Active | Operating Temperature -25°C ~ 85°C |
Filter Type Single Phase | Mounting Type Chassis Mount |
Configuration Single Stage | Termination Style Wire Leads |
Voltage - Rated DC 250V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,84000 € | 14,84 € |
| 10 | 12,10900 € | 121,09 € |
| 25 | 11,16920 € | 279,23 € |
| 50 | 10,50640 € | 525,32 € |
| 100 | 9,88280 € | 988,28 € |
| 250 | 9,41692 € | 2.354,23 € |
| Unit Price without VAT: | 14,84000 € |
|---|---|
| Unit Price with VAT: | 17,65960 € |

