Single Phase EMC/EMI Line Filter 10 A 250V 250V Single Stage IEC 320-C14, Quick Connect
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RPE-2010RL

DigiKey Part Number
285-RPE-2010RL-ND
Manufacturer
Manufacturer Product Number
RPE-2010RL
Description
LINE FLTR 250VAC/VDC 10A PANEL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Single Phase EMC/EMI Line Filter 10 A 250V 250V Single Stage IEC 320-C14, Quick Connect
Datasheet
 Datasheet
EDA/CAD Models
RPE-2010RL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Rated AC
250V
Manufacturer
TDK-Lambda
Current
10 A
Series
Applications
General Purpose
Packaging
Bulk
Approval Agency
CSA, NEMKO, UL
Part Status
Active
Operating Temperature
-25°C ~ 85°C
Filter Type
Single Phase
Mounting Type
Panel Mount
Configuration
Single Stage
Termination Style
IEC 320-C14, Quick Connect
Voltage - Rated DC
250V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 16
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bulk
QuantityUnit PriceExt Price
112,34000 €12,34 €
1011,12200 €111,22 €
2510,66600 €266,65 €
5010,33180 €516,59 €
10010,00680 €1.000,68 €
2509,59096 €2.397,74 €
5009,28668 €4.643,34 €
1.0008,24407 €8.244,07 €
Manufacturers Standard Package
Unit Price without VAT:12,34000 €
Unit Price with VAT:14,68460 €