
RPE-2010L | |
|---|---|
DigiKey Part Number | 285-RPE-2010L-ND |
Manufacturer | |
Manufacturer Product Number | RPE-2010L |
Description | LINE FLTR 250VAC/VDC 10A PANEL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 10 A 250V 250V Single Stage IEC 320-C14, Quick Connect |
Datasheet | Datasheet |
EDA/CAD Models | RPE-2010L Models |
Category | Voltage - Rated AC 250V |
Manufacturer TDK-Lambda | Current 10 A |
Series | Applications General Purpose |
Packaging Bulk | Approval Agency CSA, NEMKO, UL |
Part Status Active | Operating Temperature -25°C ~ 85°C |
Filter Type Single Phase | Mounting Type Panel Mount |
Configuration Single Stage | Termination Style IEC 320-C14, Quick Connect |
Voltage - Rated DC 250V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,34000 € | 12,34 € |
| 10 | 11,12200 € | 111,22 € |
| 25 | 10,66600 € | 266,65 € |
| 50 | 10,33180 € | 516,59 € |
| 100 | 10,00680 € | 1.000,68 € |
| 250 | 9,59096 € | 2.397,74 € |
| 500 | 9,28668 € | 4.643,34 € |
| 1.000 | 8,24407 € | 8.244,07 € |
| Unit Price without VAT: | 12,34000 € |
|---|---|
| Unit Price with VAT: | 14,68460 € |

